DEH09P008 Souriau

DEH09P008

D-Sub High Density Connectors

Manufacturer:

Mfr Part:
DEH09P008

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryD-Sub High Density Connectors
Number of Positions9 Position
Number of Rows2 Row
GenderMale
Termination StyleSolder Pin
Mounting AngleStraight
Contact PlatingGold
Current Rating5 A
SeriesD
BoardlocksWithout
Contact MaterialFerrous Alloy
InsulationNot Insulated
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting StyleFlange Mount
Product TypeHigh Density D-Sub Connectors
Shell MaterialSteel
Shell SizeE
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?