Reference Only

CL1R3100

Standard Circular Connector 18P Sckt Receptacle Unsealed Size 3.

Manufacturer:

Mfr Part:
CL1R3100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions18 Position
Contact GenderSocket (Female)
Shell Size16
Termination StyleCrimp
Contact PlatingGold
Shell MaterialPlastic
SeriesClipper
Current Rating5 A
Mating StyleLatch Lock
Product TypeStandard Circular Connector
Shell PlatingGold
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameClipper
Part # AliasesCL1R3100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.50$525.00
$10.08$1,008.00
Need more?