Reference Only

CL1P4201

Standard Circular Connector 40P Pin Plug IP67 Shell Size 4.

Manufacturer:

Mfr Part:
CL1P4201

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions40 Position
Contact GenderPin (Male)
Shell Size4
Mounting StyleFree Hanging
Termination StyleCrimp
Contact PlatingGold
Shell MaterialThermoplastic (TP)
Diameter33.42 mm
Height39.25 mm
IP RatingIP67
SeriesClipper
Current Rating5 A
Product TypeStandard Circular Connector
Shell PlatingGold
SubcategoryCircular Connectors
Part # AliasesCL1P4201

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.62$931.00
$18.39$1,839.00
$17.54$4,385.00
$17.13$8,565.00
Need more?