Reference Only

CL1M2201

Standard Circular Connector 14P Pin Receptacle Sealed Shell Size 2.

Manufacturer:

Mfr Part:
CL1M2201

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions14 Position
Contact GenderPin (Male)
Shell Size2
Mounting StylePanel
Termination StyleCrimp
Contact PlatingGold
Shell MaterialThermoplastic (TP)
Diameter17.77 mm
Height42.35 mm
IP RatingIP67
SeriesClipper
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Part # AliasesCL1M2201

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.72$536.00
$10.70$1,070.00
$10.67$2,667.50
$10.02$5,010.00
$9.19$9,190.00
Need more?