Reference Only

CL1F3103

Standard Circular Connector 18P Socket Plug IP67 In-Line Shell Size 3.

Manufacturer:

Mfr Part:
CL1F3103

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions18 Position
Contact GenderSocket (Female)
Shell Size3
Mounting StyleFree Hanging
Termination StyleCrimp
Contact PlatingGold
Shell MaterialThermoplastic (TP)
Diameter22.27 mm
Height38.45 mm
IP RatingIP68
SeriesClipper
Product TypeStandard Circular Connector
Shell StylePlug
SubcategoryCircular Connectors
TradenameClipper
Part # AliasesCL1F3103

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.63$1,131.50
Need more?