Reference Only

CL1F2201

Standard Circular Connector 14P Socket Plug IP67 Shell Size 2.

Manufacturer:

Mfr Part:
CL1F2201

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions14 Position
Contact GenderSocket (Female)
Shell Size2
Mounting StyleFree Hanging
Termination StyleCrimp
Contact PlatingGold
Shell MaterialThermoplastic (TP)
Diameter17.47 mm
Height38.45 mm
IP RatingIP67
Current Rating5 A
SeriesClipper
Mating StyleSelf Locking
Product TypeStandard Circular Connector
Shell PlatingGold
Shell StylePlug
SubcategoryCircular Connectors
TradenameClipper
Part # AliasesCL1F2201

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.83$741.50
$14.36$1,436.00
$13.46$3,365.00
$13.04$6,520.00
Need more?