Reference Only

CL1F2200

Standard Circular Connector 14P Socket Plug Sz 2 Unsealed.

Manufacturer:

Mfr Part:
CL1F2200

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
Number of Positions14 Position
SeriesClipper
Product TypeStandard Circular Connector
Shell PlatingGold
SubcategoryCircular Connectors
Part # AliasesCL1F2200

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.06$553.00
$10.64$1,064.00
Need more?