Reference Only
CL1F1203
Standard Circular Connector 9P Socket Plug IP67 In-Line Shell Size 1.
Datasheet
CL1F1203 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 9 Position | |
| Shell Size | 1 | |
| Mounting Style | Wire | |
| Termination Style | Crimp | |
| IP Rating | IP67 | |
| Series | Clipper | |
| Mating Style | Self Locking | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Gold | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Part # Aliases | CL1F1203 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.42 | $1,021.00 | |
| $20.31 | $2,031.00 | |
| $19.38 | $4,845.00 | |
| $18.92 | $9,460.00 |
Need more?