Reference Only

CL1C3200

Standard Circular Connector 31P Pin Receptacle In-Line Shell Size 3.

Manufacturer:

Mfr Part:
CL1C3200

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
Number of Positions31 Position
SeriesClipper
Product TypeStandard Circular Connector
Shell PlatingGold
SubcategoryCircular Connectors
Part # AliasesCL1C3200

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.85$492.50
$9.81$2,452.50
$9.46$4,730.00
$9.04$9,040.00
Need more?