Reference Only
CL1C2100
Standard Circular Connector 9P Pin Receptacle In-Line Shell Size 2.
Datasheet
CL1C2100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 9 Position | |
| Series | Clipper | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Gold | |
| Subcategory | Circular Connectors | |
| Part # Aliases | CL1C2100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.85 | $492.50 | |
| $9.33 | $2,332.50 |
Need more?