Reference Only

CL192001

Standard Circular Connector Sq Flange Pnl Gasket Shell Sz 2.

Manufacturer:

Mfr Part:
CL192001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductAccessories
Shell Size2
Mounting StylePanel
Shell MaterialThermoplastic (TP)
Accessory TypeGasket
Diameter24.3 mm
Height31.5 mm
SeriesClipper
Current Rating5 A
Product TypeStandard Circular Connector
Shell PlatingGold
SubcategoryCircular Connectors
Part # AliasesCL192001

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926904590
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.57$557.00
$5.40$1,080.00
$5.08$2,540.00
$4.45$4,450.00
$4.23$8,460.00
Need more?