Reference Only
CL132001
Standard Circular Connector R/A Recpt Adaptor Sealed Shell Size 2.
Datasheet
CL132001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Adapters | |
| Shell Size | 2 | |
| Mounting Style | Cable | |
| Shell Material | Plastic | |
| IP Rating | IP67 | |
| Series | Clipper | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | CL132001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.47 | $573.50 | |
| $10.83 | $1,083.00 | |
| $9.87 | $2,467.50 | |
| $9.24 | $4,620.00 | |
| $8.47 | $8,470.00 |
Need more?