Reference Only
CL103030
Standard Circular Connector Straight Cable Clamp Unsealed IP40 Size 3.
Datasheet
CL103030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 3 | |
| Mounting Style | Cable | |
| Shell Material | Plastic | |
| Accessory Type | Cable Clamp | |
| Diameter | 29 mm | |
| Height | 67 mm | |
| IP Rating | IP40 | |
| Series | Clipper | |
| Housing Material | Thermoplastic | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Gold | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.61 | $1,161.00 | |
| $10.88 | $2,720.00 | |
| $10.54 | $5,270.00 | |
| $10.01 | $10,010.00 |
Need more?