Reference Only
CL101040
Standard Circular Connector Straight Backshell Unsealed IP40 Size 1.
Datasheet
CL101040 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 1 | |
| Mounting Style | Cable | |
| Shell Material | Plastic | |
| Accessory Type | Backshell | |
| IP Rating | IP40 | |
| Series | Clipper | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Gold | |
| Subcategory | Circular Connectors | |
| Part # Aliases | CL101040 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?