Reference Only

8STA1-1035PN

Circular MIL Spec Connector .

Manufacturer:

Mfr Part:
8STA1-1035PN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions13 Position
Contact GenderPin (Male)
Insert Arrangement13058
ProductReceptacles
Shell Size10
Shell StyleIn-Line
MIL TypeMIL-DTL-38999
Termination StyleCrimp
Mounting StyleCable
Current Rating208.3 mA
Contact PlatingGold
Contact MaterialCopper Alloy
Series8STA
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingZinc
SubcategoryCircular Connectors
Part # Aliases8STA11035PN

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$85.18$851.80
$77.10$2,313.00
Need more?