Reference Only

8STA0-1620SN

Circular MIL Spec Connector .

Manufacturer:

Mfr Part:
8STA0-1620SN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions20 Position
Contact GenderSocket (Female)
Insert Arrangement16-20
ProductReceptacles
Shell Size16
Shell StyleBox Mount
MIL TypeMIL-DTL-38999
Termination StyleCrimp
Mounting StyleBox Mount
Current Rating5 A, 23 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series8STA
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum Alloy
Shell PlatingBlack Zinc
SubcategoryCircular Connectors
Part # Aliases8STA01620SN

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$149.96$1,499.60
$145.90$4,377.00
$144.84$7,242.00
Need more?