Reference Only

8STA0-1435SN

Circular MIL Spec Connector .

Manufacturer:

Mfr Part:
8STA0-1435SN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions37 Position
Contact GenderSocket (Female)
Insert Arrangement14-35
ProductReceptacles
Shell Size14
Shell StyleBox Mount
MIL TypeMIL-DTL-38999
Termination StyleCrimp
Mounting StyleBox Mount
Current Rating208.3 mA
Contact PlatingGold
Contact MaterialCopper Alloy
Series8STA
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingZinc
SubcategoryCircular Connectors
Part # Aliases8STA01435SN

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$135.86$1,358.60
$130.68$3,920.40
$123.77$6,188.50
$119.95$11,995.00
Need more?