
8MCNH51SOL3
D-Sub Micro-D Connectors .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | D-Sub Micro-D Connectors | |
| Gender | Female | |
| Number of Positions | 51 Position | |
| Termination Style | Solder | |
| Product Type | Micro-D D-Sub Connectors | |
| Series | 8MC | |
| Shell Size | H | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 8MCNH51SOL3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $303.29 | $3,032.90 | |
| $294.83 | $8,844.90 |
Need more?