Reference Only

8D0E25F24BA

Circular MIL Spec Connector Sz 25 4-hole optical Rcpt w/sq flange fix

Manufacturer:

Mfr Part:
8D0E25F24BA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions24 Position
Contact GenderSocket (Female)
ProductReceptacles
Shell Size25
Shell StyleWall Mount
Mounting StyleWall Mount
Series8D
Mating StyleThreaded
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingNickel
SubcategoryCircular Connectors
Part # Aliases8D0E25F24BA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536700099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?