8635O26P015 Souriau

8635O26P015

D-Sub High Density Connectors

Manufacturer:

Mfr Part:
8635O26P015

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryD-Sub High Density Connectors
Number of Positions26 Position
Number of Rows3 Row
GenderMale
Termination StyleSolder
Series8635
Mounting StyleFlange Mount
Product TypeHigh Density D-Sub Connectors
Shell PlatingGold
Shell SizeA
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?