863015S Souriau

863015S

D-Sub Standard Connectors .

Manufacturer:

Mfr Part:
863015S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryD-Sub Standard Connectors
Number of Positions15 Position
Contact GenderSocket (Female)
Termination StyleCrimp
GenderSocket
Contact PlatingGold
Shell SizeA
Series8630
Contact MaterialCopper
Contact TypePower Contacts
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Part # Aliases863015S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$76.00$760.00
$67.87$1,357.40
Need more?
Available Regional Inventory
344 available now at ttieurope.com