Reference Only
8599-0720900
Circular MIL Spec Contacts 22 AWG PIN CONTACT PC TAIL L.
Datasheet
8599-0720900 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Contacts | |
| MIL Type | MIL-DTL-38999 III | |
| Contact Gender | Pin (Male) | |
| Contact Size | 22 | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Contact Type | Pin & Socket | |
| Series | 8D | |
| Contact Material | Copper Alloy | |
| Product Type | Circular MIL Spec Contacts | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 85990720900 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.13 | $3,130.00 | |
| $2.82 | $7,050.00 |
Need more?