84725F147N002 Souriau

84725F147N002

Standard Circular Connector .

Manufacturer:

Mfr Part:
84725F147N002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions3 Position
Contact GenderPin (Male)
Shell Size25
Mounting StyleFree Hanging
Termination StyleCrimp
Contact PlatingSilver
Shell MaterialSteel
IP RatingIP68
Current Rating16 A
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingOlive Green Cadmium
Shell StyleStraight
SubcategoryCircular Connectors
Part # Aliases84725F147N002

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$3,779.89$3,779.89
Need more?