Reference Only
84041872
Standard Circular Connector .
Datasheet
84041872 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 41 Position | |
| Contact Gender | Socket (Female) | |
| Shell Size | 4 | |
| Mounting Style | Free Hanging | |
| Termination Style | Solder | |
| Shell Material | Aluminum | |
| IP Rating | IP65 | |
| Series | 840 | |
| Contact Material | Copper Alloy | |
| Mating Style | Bayonet | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Alodine | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 84041872 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?