8380E1E091BN0A Souriau

8380E1E091BN0A

Standard Circular Connector

Manufacturer:

Mfr Part:
8380E1E091BN0A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions9 Position
Contact GenderPin (Male)
Shell SizeE
Mounting StylePanel
Termination StyleCrimp
Shell MaterialAluminum Alloy
IP RatingIP66, IP67
Series838
Housing GenderFemale
Mating Cycles500
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleSquare Flange
SubcategoryCircular Connectors
Part # Aliases8380E1E091BN0A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?