Reference Only

82911464K

Standard Circular Contacts 14 AWG Socket Sz 12 Power Contact.

Manufacturer:

Mfr Part:
82911464K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Contacts
Contact GenderSocket (Female)
Current Rating26 A
Contact Size12
Contact MaterialCopper Alloy
Wire Gauge12 AWG
Termination StyleCrimp
Contact PlatingGold
Contact TypeMachined Contacts
Series8291
PackagingReel
Product TypeStandard Circular Contacts
ProductContacts
SubcategoryCircular Connectors
Part # Aliases82911464K

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.37$837.00
$8.23$4,115.00
$7.86$7,860.00
Need more?
Available Regional Inventory
200 available now at ttieurope.com