Reference Only

82911463NA

Standard Circular Contacts PIN POWER CONTACT TRIM TRIO 16 AWG.

Manufacturer:

Mfr Part:
82911463NA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Contacts
Contact GenderPin (Male)
Current Rating26 A
Contact Size12
Contact MaterialCopper Alloy
Wire Gauge16 AWG
Termination StyleCrimp
Contact PlatingGold
Contact TypeMachined Contacts
ProductContacts
Series8291
Product TypeStandard Circular Contacts
SubcategoryCircular Connectors
Part # Aliases82911463NA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.76$552.00
$2.74$1,644.00
$2.53$2,530.00
$2.40$6,240.00
$2.37$11,850.00
Need more?