Reference Only

82911461NK

Standard Circular Contacts Power Contact.

Manufacturer:

Mfr Part:
82911461NK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Contacts
Contact GenderPin (Male)
Current Rating44 A
Contact Size12
Contact MaterialCopper Alloy
Wire Gauge18 AWG
Termination StyleCrimp
Contact PlatingGold
Contact TypeMachined Contacts
ProductContacts
Series8291
Product TypeStandard Circular Contacts
SubcategoryCircular Connectors
Part # Aliases82911461NK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.21$721.00
$6.43$1,286.00
$6.04$3,020.00
$5.34$5,340.00
Need more?