Reference Only

82911460A

Standard Circular Contacts POWERCONTACT.

Manufacturer:

Mfr Part:
82911460A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Contacts
Contact GenderSocket (Female)
Current Rating26 A
Contact Size12
Contact MaterialCopper Alloy
Wire Gauge18 AWG
Termination StyleCrimp
Contact PlatingSilver
Contact TypeMachined Contacts
Series8291
Product TypeStandard Circular Contacts
ProductContacts
SubcategoryCircular Connectors
Part # Aliases82911460A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.33$533.00
$4.77$954.00
$4.49$2,245.00
$3.95$3,950.00
$3.73$7,460.00
Need more?