Reference Only

82911456K

Standard Circular Contacts Power Contact.

Manufacturer:

Mfr Part:
82911456K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Contacts
Contact GenderSocket (Female)
Current Rating26 A
Contact Size12
Contact MaterialCopper Alloy
Wire Gauge26 AWG to 22 AWG
Termination StyleCrimp
Contact PlatingGold
Contact TypeMachined Contacts
Series8291
Product TypeStandard Circular Contacts
ProductContacts
SubcategoryCircular Connectors
Part # Aliases82911456K

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.19$1,119.00
$10.20$2,040.00
$9.54$4,770.00
$8.75$8,750.00
Need more?