
TN9512PM
RF Amplifier Standard RF Amp 450 Package
Datasheet
TN9512PM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | RF Amplifier | |
| Operating Frequency | 10 MHz to 1 GHz | |
| Operating Supply Voltage | 12 V | |
| Operating Supply Current | 90 mA | |
| Gain | 13 dB | |
| NF - Noise Figure | 4.5 dB | |
| Mounting Style | SMD/SMT | |
| Package / Case | SM-3 | |
| P1dB - Compression Point | 21 dBm | |
| OIP3 - Third Order Intercept | 35 dBm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 100 C | |
| Packaging | Bulk | |
| Isolation | - 15 dB | |
| Pd - Power Dissipation | 500 mW | |
| Product Type | RF Amplifier | |
| Subcategory | Wireless & RF Integrated Circuits |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?