Reference Only

SF1205X473SBNDB

Feed Through Capacitors 47KpF 50V 1A 3-TERMINAL CHIP EMI

Manufacturer:

Mfr Part:
SF1205X473SBNDB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSpectrum Control
Product CategoryFeed Through Capacitors
Capacitance47 nF
Voltage Rating DC50 VDC
Termination StyleSMD/SMT
Tolerance- 20 %, + 50 %
Number of Terminals3 Terminal
Package / Case1205 (3212 metric)
Length3.2 mm
Width1.25 mm
Height0.7 mm
ProductThree Terminal Filter Capacitors
Current Rating1 A
Ground Terminal0.043 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
DielectricX7R
Maximum DC Resistance80 mOhms
SeriesSF1205
PackagingBulk
Insulation Resistance5 GOhms
Product TypeFeed Through Capacitors
SubcategoryFilters
TypeSurface Mount EMI Filters Three Terminal Chip

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?