Reference Only

SF0603X223SANB

Feed Through Capacitors 22KpF 25V .5A 0603 3-TERMINAL CHIP EMI.

Manufacturer:

Mfr Part:
SF0603X223SANB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSpectrum Control
Product CategoryFeed Through Capacitors
Capacitance22 nF
Voltage Rating DC25 VDC
Tolerance- 20 %, + 50 %
Number of Terminals3 Terminal
Package / Case0603 (1608 metric)
Length1.6 mm
Width0.8 mm
Height0.6 mm
ProductThree Terminal Filter Capacitors
Current Rating500 mA
Ground Terminal0.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
DielectricX7R
Maximum DC Resistance300 mOhms
SeriesSF0603
PackagingReel
Insulation Resistance10 GOhms
Product TypeFeed Through Capacitors
SubcategoryFilters
TypeSurface Mount EMI Filters Three Terminal Chip

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.676$5,408.00
Need more?
Contact Us