Reference Only

SF0603C470SBNBT

EMI Feedthrough Filters Three Terminal Chip SMT EMI Filter, 47 pF, 0.3A, FT Circuit.

Manufacturer:

Mfr Part:
SF0603C470SBNBT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSpectrum Control
Product CategoryEMI Feedthrough Filters
SeriesSF0603
Capacitance47 pF
Voltage Rating50 V
Tolerance- 20 %, + 50 %
Maximum DC Resistance300 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Height0.6 mm
Length1.6 mm
Product TypeEMI Feedthrough Filters
ProductThree Terminal Filter Capacitors
SubcategoryFilters
TypeSurface Mount EMI Filters Three Terminal Chip
Width0.8 mm

Export and Environmental Classification

AttributeDescription
HTS8536308000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?