LC1206M223MANAT Spectrum Control

LC1206M223MANAT

Obsolete
EMI Filter Circuits 25VDC 100A FILTER CHIP 17.6 - 26.4 MHZ

Manufacturer:

Mfr Part:
LC1206M223MANAT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSpectrum Control
Product CategoryEMI Filter Circuits
Termination StyleSMD/SMT
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Product TypeEMI Filter Circuits
SubcategoryFilters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?