Reference Only
ANC50-50G50R0G
High Frequency/RF Resistors TERM CHIP 50 PHM 2% ALNI THIN FILM
Datasheet
ANC50-50G50R0G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | High Frequency/RF Resistors | |
| Resistance | 50 Ohms | |
| Power Rating | 5 W | |
| Tolerance | 2 % | |
| Frequency | 4 GHz | |
| Length | 1.27 mm | |
| Width | 1.27 mm | |
| Height | 0.25 mm | |
| Case Code - in | 5050 | |
| Termination Style | SMD/SMT | |
| Application | High Frequency | |
| Case Code - mm | 1212 | |
| Product Type | High Frequency/RF Resistors | |
| Subcategory | Resistors | |
| Part # Aliases | ANC50-50G-50R0G |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?