Reference Only

56F731-015

D-Sub Standard Connectors 37P MALE S/CUP.

Manufacturer:

Mfr Part:
56F731-015

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSpectrum Control
Product CategoryD-Sub Standard Connectors
Number of Positions37 Position
Contact GenderPin (Male)
Termination StyleSolder
Mounting StyleWire
Mounting AngleStraight
Number of Rows2 Row
GenderMale
Contact PlatingGold
TypePlug
Shell Size4 (C)
Shell MaterialZinc
Shell PlatingNickel
FilteredFiltered
Series700
Current Rating5 A
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$132.80$6,640.00
Need more?