Reference Only

56F715-003

D-Sub Adapters & Gender Changers 15 P/S ADAPTER.

Manufacturer:

Mfr Part:
56F715-003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSpectrum Control
Product CategoryD-Sub Adapters & Gender Changers
Connector End AStandard D-Sub
Connector A GenderMale
Connector End A Pin Count15 Position
Connector End BStandard D-Sub
Connector B GenderFemale
Connector End B Pin Count15 Position
FilteredFiltered
Capacitance1 nF
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating5 A
Filter TypeC Filter
Product TypeD-Sub Adapters & Gender Changers
Series700
Shell MaterialZinc
Shell PlatingNickel
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$72.86$3,643.00
$68.86$6,886.00
Need more?