Reference Only
56F711-013
D-Sub Standard Connectors 15P MALE SOLDER CUP.
Datasheet
56F711-013 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | D-Sub Standard Connectors | |
| Filtered | Filtered | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Current Rating | 5 A | |
| Gender | Male | |
| Mounting Angle | Right Angle | |
| Mounting Style | Wire | |
| Number of Positions | 15 Position | |
| Product Type | D-Sub Connectors - Standard Density | |
| Series | 700 | |
| Shell Material | Zinc | |
| Shell Plating | Nickel | |
| Shell Size | 2 (A) | |
| Subcategory | D-Sub Connectors | |
| Termination Style | Solder | |
| Type | Plug |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $73.08 | $3,654.00 | |
| $69.07 | $6,907.00 |
Need more?