56F121-010 Spectrum Control

56F121-010

Obsolete
D-Sub Micro-D Connectors 25 PIN MALE S/CUP

Manufacturer:

Mfr Part:
56F121-010

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSpectrum Control
Product CategoryD-Sub Micro-D Connectors
GenderMale
Number of Positions25 Position
Termination StyleSolder
Mounting AngleRight Angle
Mounting StylePanel
Contact PlatingBrass
Current Rating5 A
FilteredUnfiltered
Product TypeMicro-D D-Sub Connectors
Series100
Shell MaterialSteel
Shell PlatingNickel
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?