Reference Only
5248
Obsolete
RF Inductors - Leaded 68uH 20%
Datasheet
5248 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | RF Inductors - Leaded | |
| Product Type | RF Inductors - Leaded | |
| Type | Choke | |
| Length | 31.75 mm | |
| Mounting Style | PCB Mount | |
| Application | RF | |
| Diameter | 14.22 mm | |
| Inductance | 68 uH | |
| Maximum DC Current | 5 A | |
| Maximum DC Resistance | 54 mOhms | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | Axial | |
| Termination | Standard | |
| Tolerance | 20 % | |
| Tradename | J.W. Miller |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?