Reference Only
293D477X96R3D2TE3
Tantalum Capacitors - Solid SMD 470uF 6.3volts 10% D case Molded
Datasheet
293D477X96R3D2TE3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Solid SMD | |
| Capacitance | 470 uF | |
| Case Code - in | 2917 | |
| Case Code - mm | 7343 | |
| Dissipation Factor DF | 14 | |
| ESR | 500 mOhms | |
| Height | 2.8 mm | |
| Leakage Current | 28.2 uA | |
| Length | 7.3 mm | |
| Maximum Operating Temperature | + 125 C | |
| Mfr Case Code | D Case | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Reel | |
| Product Type | Tantalum Capacitors | |
| Product | Tantalum Solid Standard Grade - Other Various | |
| Ripple Current | 550 mA | |
| Series | 293D | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Tolerance | 10 % | |
| Voltage Rating DC | 6.3 VDC | |
| Width | 4.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?