
18B-05
Attenuators - Interconnects ATTEN 5DB SMA-M/F
Datasheet
18B-05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | Attenuators - Interconnects | |
| Connector Type | SMA | |
| Maximum Attenuation | 5 dB | |
| Power Rating | 2 W | |
| Gender | Male / Female | |
| Impedance | 50 Ohms | |
| Tolerance | 0.3 dB | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | 18B | |
| Maximum Frequency | 18 GHz | |
| Minimum Frequency | 0 Hz | |
| Product Type | Connectorized Attenuators | |
| Subcategory | Attenuators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?