Reference Only

1289F-001

EMI Feedthrough Filters 10A 1500pF 6-40.

Manufacturer:

Mfr Part:
1289F-001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSpectrum Control
Product CategoryEMI Feedthrough Filters
Circuit TypePi Filter
Voltage Rating200 V
Maximum DC Current10 A
Maximum DC Resistance10 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length5.59 mm
Product TypeEMI Feedthrough Filters
SubcategoryFilters
Test Frequency100 MHz
Thread Size3/8-32 UNEF
TypeResin Sealed Filters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.48$4,370.00
Need more?