Reference Only

1250-062

Obsolete
EMI Feedthrough Filters

Manufacturer:

Mfr Part:
1250-062

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSpectrum Control
Product CategoryEMI Feedthrough Filters
SeriesRSBIF
Circuit TypePi Filter
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Hex Size4.75 mm
Product TypeEMI Feedthrough Filters
SubcategoryFilters
Thread Size8-32 UNC
TypeResin Sealed Filters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
TARIC8548909099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?