Reference Only

1214-133

EMI Feedthrough Filters 10A 200V 12000pF STRT SOLDER FILTER

Manufacturer:

Mfr Part:
1214-133

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSpectrum Control
Product CategoryEMI Feedthrough Filters
Series1214
Circuit TypePi Filter
Capacitance1.75 nF
Maximum DC Current10 A
Maximum DC Resistance10 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingTray
Length2.36 mm
Product TypeEMI Feedthrough Filters
SubcategoryFilters
Test Frequency100 MHz
TypeEMI Filters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
TARIC8548909099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?