Reference Only

1214-007

EMI Feedthrough Filters 10A 1750pF Pi STR.

Manufacturer:

Mfr Part:
1214-007

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSpectrum Control
Product CategoryEMI Feedthrough Filters
Series1214
Circuit TypePi Filter
Capacitance1.75 nF
Maximum DC Current10 A
Maximum DC Resistance10 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length2.36 mm
Product TypeEMI Feedthrough Filters
SubcategoryFilters
TypeEMI Filters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8548009099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.49$1,622.50
Need more?