Reference Only
016100-1001
RF Connectors / Coaxial Connectors
Datasheet
016100-1001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Gender | Jack (Socket) | |
| Termination Style | Solder | |
| Orientation | Right Angle | |
| Mounting Style | PCB Mount | |
| Cable Type | Flexible Twinax | |
| Packaging | Each | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Contact Termination | Twist On | |
| Isolation | Non-Isolated | |
| Maximum Operating Temperature | + 165 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | NDL-Q | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 125 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $796.80 | $19,920.00 | |
| $682.98 | $34,149.00 | |
| $574.29 | $57,429.00 | |
| $490.34 | $122,585.00 | |
| $466.42 | $233,210.00 | |
| $444.74 | $444,740.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.