Reference Only

015112-5013

RF Connectors / Coaxial Connectors

Manufacturer:

Mfr Part:
015112-5013

TTI Part:
015112-5013

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSmiths Interconnect
Product CategoryRF Connectors / Coaxial Connectors
GenderJack (Socket)
OrientationStraight
Mounting StylePanel Mount
Cable TypeFlexible Triax
PackagingEach
Body StyleBulkhead
Contact MaterialBrass
Contact PlatingGold
Contact TerminationTwist On
IsolationNon-Isolated
Maximum Operating Temperature+ 165 C
Product TypeRF Connectors / Coaxial Connectors
SeriesNDL-T
SubcategoryRF Interconnects
Voltage Rating125 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,370.10$34,252.50
$1,174.38$58,719.00
$987.47$98,747.00
$843.14$210,785.00
$802.02$401,010.00
$764.72$764,720.00
$714.84$1,787,100.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.