Reference Only
015112-2001
RF Connectors / Coaxial Connectors
Datasheet
015112-2001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Cable Type | Flexible Twinax | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Contact Termination | Twist On | |
| Gender | Jack (Socket) | |
| Isolation | Non-Isolated | |
| Maximum Operating Temperature | + 165 C | |
| Orientation | Straight | |
| Packaging | Each | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | NDL-T | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 125 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $508.16 | $12,704.00 | |
| $503.12 | $25,156.00 | |
| $498.13 | $49,813.00 | |
| $406.53 | $101,632.50 | |
| $402.50 | $201,250.00 | |
| $398.50 | $398,500.00 | |
| $394.54 | $986,350.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.